MP2225GJ-Z

Monolithic Power Systems (MPS)
946-MP2225GJ-Z
MP2225GJ-Z

Mfr.:

Description:
Switching Voltage Regulators HighEfficiency5A 18V Sync Step Down Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,311

Stock:
1,311
Can Dispatch Immediately
On Order:
3,000
Expected 07/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.87 €1.87
€1.39 €13.90
€1.27 €31.75
€1.14 €114.00
€1.08 €270.00
€1.03 €515.00
€0.998 €998.00
Full Reel (Order in multiples of 3000)
€0.946 €2,838.00
€0.929 €5,574.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€3.26
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2225GJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators HighEfficiency5A 18V Sync Step Down Conv

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
600 mV to 17.1 V
5 A
1 Output
4.5 V
18 V
320 uA
500 kHz
- 40 C
+ 125 C
MP2225
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 18 V
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99