EVQ4371-V-1000-00A

Monolithic Power Systems (MPS)
946-EVQ4371V100000A
EVQ4371-V-1000-00A

Mfr.:

Description:
Power Management IC Development Tools 36V, 11A, Ultra-Low Quiescent Current, Synchronous Step-Down Converter Evaluation Board, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€44.72 €44.72

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
3.3 V to 36 V
5 V
MPQ4371GVE-1000-AEC1
EVQ4371-V-1000-00A
Brand: Monolithic Power Systems (MPS)
Dimensions: 8.3 cm x 8.3 cm x 1.3 cm
Output Current: 11 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

EVQ4371-V-1000-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ4371-V-1000-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ4371 synchronous step-down switching regulators. The MPQ4371 switching regulators cover a 6A to 11A output current (IOUT) range and employ Zero-Delay PWM (ZDP™) control. These switching regulators feature a wide 3.3V to 36V input voltage range and accommodate a variety of step-down applications in automotive input environments. The MPQ4371 switching regulators are available in a QFN-23 (4mm x 5mm) or TQFN-23 (4mm x 5mm) package with wettable flanks.