93604-0200

Molex
538-936040200
93604-0200

Mfr.:

Description:
Miniature Cases – Industrial Al Bx Sndblstd 122x 120x80 8100.8216.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€142.04 €142.04
€130.36 €1,303.60
€125.35 €3,133.75
€121.17 €6,058.50
100 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Miniature Cases – Industrial
RoHS:  
General Purpose
Aluminum
Gray
122 mm
120 mm
80 mm
IP66, IP69
93604
Brand: Molex
Cover Colour: Gray
Housing Colour: Gray
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: HDC
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8538908180
ECCN:
EAR99