78727-0001

Molex
538-78727-0001
78727-0001

Mfr.:

Description:
Memory Card Connectors MICRO SIM 1.40MM HT PUSH/PULL 6CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,486

Stock:
5,486 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.12 €1.12
€0.989 €9.89
€0.929 €23.23
€0.894 €44.70
€0.869 €86.90
€0.808 €202.00
€0.759 €379.50
Full Reel (Order in multiples of 1200)
€0.605 €726.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Memory Card Connectors
RoHS:  
Headers and Ejectors
SIM
6 Contact
1 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: 78727
Factory Pack Quantity: 1200
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 VDC
Unit Weight: 333.640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex 1.35mm and 1.40mm micro-SIM Card Sockets - EXPANSION

NEW! Molex has expanded its micro-SIM Card Sockets offering to include 1.40mm height with detect switch and 1.35mm height with spring tab - the smallest and slimmest profile height available in a Push-Pull SIM card connector.
Learn More

Molex micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi cards, and other small electronic devices.
View the entire Molex micro-SIM Card Sockets offering

Memory Connectors

Molex SD, SIM, and Combo SD/SIM Memory Card Connectors are available in the micro, mini, nano, and a variety of other popular formats and ejector styles. These Molex memory connectors offer design flexibility and space savings in PCBs.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-SIM Card Sockets

Molex Micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex Micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi® cards, and other small electronic devices.