73251-2840

Molex
538-73251-2840
73251-2840

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA PLUG STR REV POL 50 OHMS RD316

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 540
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.51 €3,790.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
SMA
Plug (Pin)
50 Ohms
Straight
Reverse
RD-316
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 540
Subcategory: SMA
Part # Aliases: 732512840 0732512840
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99