73230-5253

Molex
538-73230-5253
73230-5253

Mfr.:

Description:
RF Cable Assemblies Str BNC Plug to Str BNC Plug on RG179 75 Ohm 304.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.58 €11.58
€9.85 €98.50
€9.23 €230.75
€8.79 €439.50
€8.37 €837.00
€7.75 €1,937.50
€7.47 €3,735.00
€7.27 €7,270.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
Plug (Male)
Plug (Male)
RG-179
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 732305253 0732305253
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.