63819-4600

Molex
538-63819-4600
63819-4600

Mfr.:

Description:
Crimpers / Crimping Tools Hand Crimp Tool CLIK-Mate 24-28AWG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 200218-7400
Molex
Other Tools HAND TOOL CLIK-Mate

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Crimpers
Crimp Tool
CLIK Mate and IllumiMate WTB Terminals AWG 28-24
Brand: Molex
Description/Function: Hand crimp tool
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: CLIK-Mate
Part # Aliases: 0638194600 638194600
Unit Weight: 428.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590004
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More