501786-3092

Molex
538-501786-3092
501786-3092

Mfr.:

Description:
FFC & FPC Connectors 0.5 FFC To Board ST Type 30CktEmbsTpPkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,137

Stock:
1,137 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.13 €2.13
€1.81 €18.10
€1.63 €40.75
€1.55 €155.00
€1.44 €360.00
€1.32 €660.00
Full Reel (Order in multiples of 900)
€1.25 €1,125.00
€1.17 €2,106.00
€1.14 €5,130.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
30 Position
0.5 mm
SMD/SMT
Vertical
Gold
500 mA
501786
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Gender: Female
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 900
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Unit Weight: 486 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.