218910-1115

Molex
538-218910-1115
218910-1115

Mfr.:

Description:
Board to Board & Mezzanine Connectors Mirror Mezz Pro Herm 2.50mm Conn Height 15 Pair 11 Row 688 Ckt 0.76um Gold Plat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603
Can Dispatch Immediately
On Order:
900
Expected 16/02/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€62.22 €62.22
€53.79 €537.90
€53.78 €1,344.50
€52.56 €5,256.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
688 Position
1.5 mm (0.059 in)
1 Row
Solder
Vertical
1.2 A
30 V
- 55 C
+ 105 C
Gold
218910
Bulk
Brand: Molex
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 150
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Mirror Mezz Pro
Part # Aliases: 2189101115 02189101115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Mirror Mezz Pro Connector

Molex Mirror Mezz Pro Connector offers stackable mating that supports data speeds of up to 112Gbps per differential pair. The Mirror Mezz Pro connector features a robust shrouded housing design that encapsulates the pin field, providing protection and blind-mate guidance to eliminate any possibility of mismating. The mated combination of the contact beam structure prevents vibrations and terminal lift, ensuring constant two points of contact for electrical reliability. This connector has wide ground pins that balance the electrical field and shield the differential pair from surrounding transmission lines. Molex Mirror Mezz Pro Connector is ideal for data/computing and telecommunication applications, including servers, networking and storage.