215360-0064

Molex
538-215360-0064
215360-0064

Mfr.:

Description:
Board to Board & Mezzanine Connectors 5GmmWave Flex to Board Recept Series5G15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,407

Stock:
8,407 Can Dispatch Immediately
Quantities greater than 8407 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.08 €1.08
€0.929 €9.29
€0.823 €20.58
€0.783 €78.30
€0.734 €183.50
€0.70 €350.00
€0.667 €667.00
€0.635 €1,587.50
€0.605 €3,025.00
Full Reel (Order in multiples of 20000)
€0.605 €12,100.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
6 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
300 mA, 1 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
216360
Reel
Cut Tape
Brand: Molex
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 02153600064 2153600064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

5G mmWave RF Flex-to-Board Connectors

Molex 5G mmWave RF Flex-to-Board Connectors offer high signal integrity performance for high-speed (15GHz) RF applications. Molex 5G mmWave RF Flex-to-Board Connectors offer robust mating with vertical and PCB real-estate space-saving features. The series is designed for use in 5G mobile and other communication devices.