214414-0001

Molex
538-214414-0001
214414-0001

Mfr.:

Description:
Antennas Hinged External w/SMA Male Conn Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,848

Stock:
1,848 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.06 €4.06
€3.08 €30.80
€2.84 €85.20
€2.60 €260.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
5.8 GHz
6 GHz
Cellular (NBIoT, LTE)
ISM, DSRC
Whip
Tilt/Swivel
3.9 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
5.85 GHz
108.4 mm
214414
Bulk
Brand: Molex
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 2144140001 02144140001
Unit Weight: 7.715 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529103000
USHTS:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

ISM / DSRC External Antennas

Molex ISM / DSRC External Antennas offer high RF performance and reliability for wireless and networking applications. These off-the-shelf, 5.9GHz devices include Industrial, Scientific, Medical / Dedicated Short-Range Communications (ISM / DSRC) hinged external antennas as well as a Multiple Input, Multiple Output (MIMO) external antenna. The antennas are available in various configurations for design flexibility. The hinged antennas with an SMA or RP-SMA male connector measure 108.4mm x 9.35mm when straight and 87.8mm x 9.35mm when folded. The MIMO version offers a 77mm diameter and 3m cables with SMA connectors.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.