204287-0100

Molex
538-204287-0100
204287-0100

Mfr.:

Description:
Antennas 433MHz Flex Antenna with cable 100mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,166

Stock:
1,166 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.54 €3.54
€3.16 €31.60
€2.97 €74.25
€2.96 €3,552.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Passive Antenna
433 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN
ISM, RFID
PCB Trace
T-Bar Flex
0.7 dB
433 MHz
50 Ohms
1 Band
Adhesive Mount
Connector
IPEX MHF
433 MHz
90 mm
40 mm
0.1 mm
100 mm Coax
204287
Brand: Molex
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 1200
Subcategory: Antennas
Part # Aliases: 2042870100 02042870100
Unit Weight: 1.395 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

ISM Standalone Antennas

Molex ISM Standalone Antennas are built on proprietary MobliquA™ technology, which provides a significant antenna volume reduction of up to 75% compared with conventional designs. Molex ISM Standalone Antennas feature dual-band operation at 868MHz and 915MHz, and balanced, ground-plane independence. The minimum total radiation efficiency is 50% and 67% (respectively) for the 868MHz and 915MHz bands. Poly-flexible, double-sided adhesive tape makes for easy peel-and-stick mounting. Several miniature coax cable length options (100mm, 150mm, and 200mm) are available. Ideal applications include industrial, medical, automotive, and building automation.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.