203263-0001

Molex
538-203263-0001
203263-0001

Mfr.:

Description:
Pin & Socket Connectors Sentrality 8.00mm Knurled Press-fit Pin, 26.00mm Engagement Length, Bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,733

Stock:
7,733 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.68 €3.68
€2.82 €28.20
€2.81 €70.25
€2.68 €134.00
€2.61 €261.00
€2.57 €771.00
€2.55 €3,060.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
1 Row
Pin (Male)
Press Fit
Press Fit
Copper Alloy
Silver
600 V
200 A
203263
Sentrality
Brand: Molex
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 300
Subcategory: Pin & Socket Connectors
Part # Aliases: 02032630001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8538908140
ECCN:
EAR99

Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.