160073-3105

Molex
538-160073-3105
160073-3105

Mfr.:

Description:
Automotive Connectors 1.5MM CBLSLD USCAR RCP 3CKT BLK CPA A/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,080

Stock:
1,080 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.26 €1.26
€1.08 €10.80
€0.963 €24.08
€0.923 €92.30

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Connectors
3 Position
4.5 mm (0.177 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
160073
Brand: Molex
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: MX150 Cable-Sealed Female Connector Assembly, Dual Key Option A
Features: with Connector Position Assurance
Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: MX150
Part # Aliases: 1600733105 01600733105
Unit Weight: 9.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).

MX150 Connector Family

Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.

MX150 Sealed Connector System

Molex MX150 Sealed Connector System features pre-assembled, fully-submersible MX150 high-performance connectors with a compact package. Molex MX150 Sealed Connectors are ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. The Molex MX150 Sealed Connector System with a USCAR interface has a current rating up to 22.0A for power and signal automotive and commercial vehicle applications.

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.