1300230003

Molex
538-1300230003
1300230003

Mfr.:

Description:
Pushbutton Switches SWINGER 3P SWITCH SPDT NO/NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€72.96 €72.96

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pushbutton Switches
RoHS:  
130023
Industrial Switches
Pendant
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Without Cap
10 A
250 VAC
Connector
Brand: Molex
Color: Yellow
Housing Material: Nylon
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Brad Micro-Change
Part # Aliases: 55503
Unit Weight: 108.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.