1200765046

Molex
538-1200765046
1200765046

Mfr.:

Description:
Standard Circular Connector DUST CAP COVER M L82 5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.61 €2.61
€2.25 €22.50
€1.98 €39.60
€1.93 €96.50
€1.92 €192.00
€1.70 €340.00
€1.67 €835.00
€1.61 €1,610.00
€1.56 €3,120.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cap
120076
Brand: Molex
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Brad Ultra-Lock
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99