105300-1300

Molex
538-105300-1300
105300-1300

Mfr.:

Description:
Headers & Wire Housings NF Term F Gld 0.76um 24-26A REEL 15000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120,000

Stock:
120,000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 15000   Multiples: 15000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
€0.191 €2,865.00

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
€0.37
Min:
1
Packaging:
Reel
Availability:
In Stock
Price:
€0.17
Min:
1000
Packaging:
Cut Tape
Availability:
In Stock
Price:
€0.23
Min:
100

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Gold
105300
Nano-Fit
26 AWG
Reel
Brand: Molex
Contact Material: Tin
Current Rating: 6 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Part # Aliases: 1053001300 01053001300
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.