100057-0201

Molex / Temp-Flex
538-F2807S-44-394-55
100057-0201

Mfr.:

Description:
Flat Cables 44C 28AWG FEP RIBBON 1MM PITCH, PER FT

In Stock: 1,803

Stock:
1,803 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.43 €14.43
€14.03 €28.06
€13.21 €66.05
€12.87 €128.70
€12.22 €305.50
€12.21 €610.50
€10.37 €1,037.00
€10.36 €5,180.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Ribbon Cables
44 Conductor
28 AWG
1 mm (0.039 in)
Unshielded
300 V
Fluorinated Ethylene Propylene (FEP)
Silver Plated Copper
7 x 36
+ 200 C
100057
Spool
Brand: Molex / Temp-Flex
Pitch: 1 mm
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: F2807S-44-0394-55 01000570201
Unit Weight: 31.711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544190000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.