173112-0065

Molex / FCT
152-FSSK3S
173112-0065

Mfr.:

Description:
D-Sub Tools & Hardware 25 Pos. Plug Shield.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
200
Expected 07/04/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.36 €7.36
€6.88 €68.80
€6.71 €335.50
€5.43 €543.00
€5.17 €1,292.50
€5.02 €2,510.00
€4.84 €4,840.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Accessories
Shielded Dust Cap
D-Sub Connectors, Female
IP20
Brand: Molex / FCT
Gender: Female
Product Type: D-Sub Tools & Hardware
Series: 173112
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FSSK3S 01731120065
Unit Weight: 16.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Application Tooling

Molex Application Tooling offers various production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meeting many industry standards and maintaining the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to ensure the right connection is made every time.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Tools & Hardware for D-Sub Connectors

FCT Tools and Hardware for D-Sub Connectors feature a range of products designed to simplify and improve the installation process. The portfolio includes locking hooks, thumbscrews, bushings, standoff nuts, screw locks, latch locks, and lock springs. FCT Tools and Hardware for D-Sub Connectors also include dust covers, regular dust caps, and shielded dust caps.