173111-0016

Molex / FCT
152-6250
173111-0016

Mfr.:

Description:
D-Sub Backshells 50C LOCKABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.41 €5.41
€4.98 €49.80
€4.22 €211.00
€4.21 €421.00
€3.79 €947.50
€3.68 €1,840.00
€3.14 €3,140.00
€2.92 €7,300.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
5 (D)
Variable Entries
2 Entry
Acrylonitrile Butadiene Styrene (ABS)
Nickel
50 Position, 78 Position
Brand: Molex / FCT
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FPHGR-5E 01731110016
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.