173110-0008

Molex / FCT
152-FWDR25P
173110-0008

Mfr.:

Description:
D-Sub Standard Connectors 25P PNL MT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€25.35 €25.35
€21.59 €215.90
€19.54 €488.50
€19.08 €954.00
€17.86 €1,786.00
€17.42 €4,355.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Pin (Male)
Solder Cup
Threaded Insert
Straight
2 Row
Male
Gold
Plug
3 (B)
Brass
Tin
IP67
Unfiltered
172704
Brand: Molex / FCT
Contact Material: Copper Alloy
Current Rating: 5 A
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: FWDR25P 01731100008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors offer plastic hoods suitable for all shell sizes and are available for various types of connectors like High-Density and Mixed-Layout. These waterproof connectors are IP67 rated and available in various connector sizes for both front and reverse mating as a pin or socket connector. The waterproof connectors can be mounted with coaxial high-power and high-voltage contacts. These connectors are available with straight and right-angled signal contacts for PCB and solder terminations.