172704-0128

Molex / FCT
152-FMS002P102
172704-0128

Mfr.:

Description:
D-Sub Contacts CONTACT,COAX,PLUG,CRIMP,CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,029

Stock:
1,029 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.76 €5.76
€4.62 €46.20
€4.05 €81.00
€3.90 €195.00
€3.78 €378.00
€3.48 €696.00
€3.35 €1,675.00
€3.23 €3,230.00
€3.16 €6,320.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
Coax Contacts
Copper Alloy
Gold
Crimp
Brand: Molex / FCT
Contact Size: 2
Current Rating: 2 A
Product Type: D-Sub Contacts
Series: FMS
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FMS002P102 01727040128
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.