ZVA-183X-S+

Mini-Circuits
139-ZVA-183X-S
ZVA-183X-S+

Mfr.:

Description:
RF Amplifier Gain Block, 700 - 18000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,703.05 €1,703.05

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
700 MHz to 18 GHz
12 V
400 mA
26 dB
3 dB
Gain Block Amplifiers
Screw
AV1280
24 dBm
33 dBm
- 55 C
+ 65 C
ZVA
Tray
Brand: Mini-Circuits
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 700 MHz to 18 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8543709200
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.