PMA2-123LN5+

Mini-Circuits
139-PMA2-123LN5
PMA2-123LN5+

Mfr.:

Description:
RF Amplifier MMIC WIDEBAND LOW NOISE AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,171

Stock:
1,171 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€18.93 €18.93
€15.37 €307.40
€13.59 €679.50
€12.41 €1,241.00
€11.81 €2,362.00
€11.22 €5,610.00
€10.47 €10,470.00
Full Reel (Order in multiples of 2000)
€10.17 €20,340.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
500 MHz to 12 GHz
5 V
30 mA
7.6 dB
2.4 dB
Low Noise Amplifiers
SMD/SMT
Si
9.6 dBm
21.6 dBm
- 40 C
+ 85 C
PMA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 18 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

PMA2 Monolithic Amplifiers

Mini-Circuits PMA2 Monolithic Amplifiers feature a small 2mm x 2mm x 1mm package and are matched for 50Ω systems. The modules are designed to accommodate dense circuit board layouts. The Mini-Circuits PMA2-133LN amplifier is ideal for satellite communications, military radars, VSAT, point-to-point, and radio astronomy applications. Typical applications for the PMA2-252LNA module include base station infrastructure, GPS, satellite communications, and tactical air navigation.