LFCV-2602+

Mini-Circuits
139-LFCV-2602+
LFCV-2602+

Mfr.:

Description:
Signal Conditioning LTCC SMT Low Pass Filter, DC - 26 GHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.05 €13.05
€6.52 €130.40
€6.17 €308.50
€5.93 €593.00
€5.81 €1,162.00
Full Reel (Order in multiples of 500)
€5.62 €2,810.00
€5.60 €5,600.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
26 GHz
50 Ohms
SMD/SMT
1210 (3225 metric)
- 55 C
+ 125 C
LFCV
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LFCV 50Ω LTCC Low Pass Filters

Mini-Circuits LFCV 50Ω LTCC Low Pass Filters feature an LTCC construction in a small 3.2mm x 2.5mm 1210 surface mount package. These signal conditioning components feature a 40dB to 50dB stopband rejection range and power handling from 0.5W to 8W. The LFCV 50Ω LTCC Low Pass Filters are ideal for dense PCB layouts and with minimal performance variation due to parasitics.