MIKROE-6768

Mikroe
932-MIKROE-6768
MIKROE-6768

Mfr.:

Description:
Daughter Cards & OEM Boards SiBRAIN for STM32L4R5ZI - STMicro STM32L4R5ZIT6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€67.94 €67.94

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
Add-On Board
Microcontroller
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Operating Supply Voltage: 3.3 V
Product Type: Daughter Cards & OEM Boards
Subcategory: Embedded Solutions
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SiBRAIN for STM32L4R5ZI Card

Mikroe SiBRAIN for STM32L4R5ZI Card is a standardized add-on board, which enables straightforward installation and replacement of the microcontroller unit (MCU) on a development board supplied with the SiBRAIN socket. The SiBRAIN standard ensures the absolute compatibility between the development board and any of the supported MCUs, regardless of the PIN and compatibility. Mikroe SiBRAIN for STM32L4R5ZI Card is equipped with two 168-pin mezzanine connectors, allowing it to support even MCUs with extremely high pin count. The unique design offers a straightforward user experience, adhering to the well-established plug-and-play concept of the Click Board line of products.