MIKROE-5487

Mikroe
932-MIKROE-5487
MIKROE-5487

Mfr.:

Description:
Audio IC Development Tools Click Shield for Nucleo-144

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
4
Expected 16/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€46.44 €46.44

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Speaker
PCM5142
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Audio Systems, Portable Electronics
Interface Type: I2C
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Click Shield for Nucleo-144

Mikroe Click Shield for Nucleo-144 enhances your STM32 Nucleo-144 development board by adding four mikroBUS™ sockets, including one as a Shuttle connector. These sockets enable easy integration into a wide range of Click boards™, like sensors, Wi-Fi® transceivers, motor control and audio amplifiers. This Mikroe shield is compatible with STM32 Nucleo-144 boards, offering an affordable and flexible way to experiment with STM32 microcontrollers, allowing different combinations of performance, power consumption and features to be explored. The STM32 Nucleo boards include the ST-LINK debugger and programmer, free software libraries, examples from STM32Cube MCU Packages and access to Arm® Mbed™ online resources.