MIKROE-5078

Mikroe
932-MIKROE-5078
MIKROE-5078

Mfr.:

Description:
GNSS / GPS Development Tools GNSS 10 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€56.35 €56.35

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
NEO-M8J
1.602 GHz
3.3 V
I2C
GPS, GNSS
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Automotive and Industrial Applications
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526918090
USHTS:
8526910040
BRHTS:
85269100
ECCN:
7A994

GNSS 10 Click

Mikroe GNSS 10 Click features the NEO-M8J GNSS module built on the high-performing M8 GNSS engine. The module utilizes concurrent reception of up to three GNSS systems (GPS/Galileo together with BeiDou or GLONASS). It recognizes multiple constellations simultaneously and provides outstanding positioning accuracy in scenarios where urban canyon or weak signals are involved. It supports all satellite augmentation systems for even better and faster positioning improvement, comes with a configurable host interface, and advanced jamming and spoofing detection.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.