MIKROE-4673

Mikroe
932-MIKROE-4673
MIKROE-4673

Mfr.:

Description:
GNSS / GPS Development Tools GNSS 8 Click

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€56.21 €56.21

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
LC79DA
1.176 THz to 1.602 THz
3.3 V, 5 V
I2C, UART, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Acquisition, Tracking
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
CNHTS:
8543709990
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

GNSS 8 Click

GNSS 8 Click features the Quectel Wireless Solutions LC79DA high-performance dual-band and multi-constellation GNSS module. The board supports L1 and L5 bands for GPS, Galileo, and QZSS, L1 band for GLONASS and BeiDou, and L5 band for IRNSS. This version of the LC79D module supports a standalone mode, has a built-in flash, and boots firmware from the flash to work independently. It also can achieve a high industrial level of sensitivity and accuracy with the lowest power consumption.