MIKROE-3325

Mikroe
932-MIKROE-3325
MIKROE-3325

Mfr.:

Description:
Power Management IC Development Tools POT 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.04 €12.04

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Reference
5 V
2.048 V, 4.096 V
MCP1541
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: MCP6022
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-3325 Pot 2 Click

Mikroe MIKROE-3325 POT 2 Click features the accurate-selectable reference voltage output. This Mikroe Click board™ can provide very accurate voltage output on the AN pin of the mikroBUS™ by using a multi-turn precision potentiometer. The POT 2 Click features the SMD jumper that selects the maximum reference voltage between two typically used values of 2.048V or 4.096V.