MIKROE-3144

Mikroe
932-MIKROE-3144
MIKROE-3144

Mfr.:

Description:
Mobile Development Tools LTE IoT 2 click

In Stock: 144

Stock:
144 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€71.99 €71.99

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
BGE96
3.3 V to 5 V
Serial
LTE
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 48.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-3144 LTE IoT 2 Click

Mikroe MIKROE-3144 LTE IoT 2 Click can be used to connect to LTE networks and features the Quectel BG96 LTE module. Mikroe MIKROE-3144 LTE IoT 2 Click offers two LTE technologies aimed at machine-to-machine communication (M2M) and Internet of Things (IoT). This module is an embedded IoT communication solution that supports the LTE Cat M1 and NB1 technologies. This offers an alternative to similar Low Power Wide Area Network (LPWAN) solutions, like the ones provided by Sigfox and LoRa.