MIKROE-2889

Mikroe
932-MIKROE-2889
MIKROE-2889

Mfr.:

Description:
Data Conversion IC Development Tools V To Hz click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.52 €27.52

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
Signal Conditioning
MIKROE-2889
3.3 V, 5 V
Brand: Mikroe
Description/Function: Device Which Turns Analog Voltage Into Pulse Wave Signal
Dimensions: 57.15 mm x 25.4 mm
For Use With: AD Conversion, Long-Term Integration, Linear Frequency Modulation
Interface Type: UART, USB
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 45.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-2889 V To Hz Click

Mikroe MIKROE-2889 V To Hz Click converts analog voltage into a pulse wave signal of a certain frequency. This click board generates the pulse train with frequency linearly proportional to the input voltage when a voltage in the range of 0V to 5V is applied on its input. Mikroe MIKROE-2889 Click features good linearity, covers a frequency range from 10Hz to 10kHz, and provides a good temperature stability. This click board consists of two variable resistors for gain and offset fine-tuning.