MIKROE-2858

Mikroe
932-MIKROE-2858
MIKROE-2858

Mfr.:

Description:
Power Management IC Development Tools MCP73871 click

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€16.34 €16.34

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Battery Management
5 V
MCP73871
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8543909000
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

MIKROE-2858 MCP73871 Click

Mikroe MIKROE-2858 MCP73871 Click is used for system power delivery and Li-Po/Li-Ion battery charge management. The Mikroe Click features Li-Po/Li-Ion battery charging optimizations to maximize battery life. Some features include constant current and voltage charging algorithms, overvoltage protection, and automatic end-of-charge control. Other features include an automatic recharge feature, preconditioning for depleted cells, and thermal management.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.