MIKROE-2340

Mikroe
932-MIKROE-2340
MIKROE-2340

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC Flip&Click PIC32MZ

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€71.38 €71.38

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Flip&Click
Development Boards
PIC32
PIC32MZ
Brand: Mikroe
Data Bus Width: 32 bit
Interface Type: GPIO, I2C, PWM, SPI, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
3A991.a.2

Flip & Click

Mikroe Flip & Click features Arduino compatibility and 4 microBUS sockets. The MIKROE-1984 Flip & Click has an Atmel AT91SAM3X8E MCU and an Arduino compatible header on one side of the board. The MIKROE-2340 Flip & Click has a PIC32MZ MCU. On the other side, 4 microBUS sockets are available for adding Click boards.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.