MIKROE-1898

Mikroe
932-MIKROE-1898
MIKROE-1898

Mfr.:

Description:
Power Management IC Development Tools PWM click

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.48 €15.48

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Power Management Specialized
3.3 V/5 V
PCA9685PW
Misc-MotorDriver-Click
Brand: Mikroe
Description/Function: 16 output PWM board
Dimensions: 57.15 mm x 25.4 mm x 3.5 mm
For Use With: Mikroe Click system
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.