MIKROE-1581

Mikroe
932-MIKROE-1581
MIKROE-1581

Mfr.:

Description:
Daughter Cards & OEM Boards Click shield for Arduino UNO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.74 €7.74

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Extension Boards
Arduino Boards
Brand: Mikroe
Description/Function: Arduino UNO click shield
Dimensions: 68.34 mm x 53.27 mm
Interface Type: I2C,PWM, SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Series: Shields-Arduino
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: mikroBUS
Tradename: mikroBUS
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Arduino UNO click shield

MikroElektronika's Arduino Uno click shield is an extension for Arduino Uno and any other Arduino-compatible board. It's a simple shield with two mikroBUS™ host sockets that allow you to connect more than 75 different types of click boards to the Arduino. Quickly add functionalities like GSM, GPS, WiFi, ZigBee, Bluetooth, or thunder detection, proximity and color sensing, and so on. Software examples for click boards for MikroElektronika compilers are available on Libstock, giving you a repository of working code to use as it is, or as a starting point for your own projects. The package includes two 1x8 headers, 1x6 headers, and a single 1x10.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.