MIKROE-1481

Mikroe
932-MIKROE-1481
MIKROE-1481

Mfr.:

Description:
Daughter Cards & OEM Boards STM32F4 Discovery Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€51.60 €51.60

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Prototyping Boards
STM32F4 Discovery
Brand: Mikroe
Description/Function: 2 x 25 Headers, CAN, mikroBUS sockets, USB
Interface Type: CAN, UART
Operating Supply Voltage: 3.3 V
Product Type: Daughter Cards & OEM Boards
Series: STMDiscoveryShield-Click
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: STM32F4
Tradename: mikroBUS
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

STM32F3/F4 Discovery Shields

MikroElektronika's STM32F3/F4 Discovery Shields are a docking station that can be used with the STMicroelectronics STM32F3 and STM32F4 Discovery Boards. They can be used to quickly turn your Discovery Board into an RFID lock, SMS-triggered control switch, GPS tracking device, full-blown weather station, or whatever else you have in mind. Assemble your prototypes quickly using click™ additional boards. Just snap them into mikroBUS sockets, like LEGO blocks.

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.