MIKROE-1363

Mikroe
932-MIKROE-1363
MIKROE-1363

Mfr.:

Description:
Daughter Cards & OEM Boards click Booster pack Stellaris LM4F120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.16 €5.16

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Add-On Boards
EK-LM4F120XL
Brand: Mikroe
Core: ARM Cortex M4
Description/Function: An extension for Texas Instruments Stellaris LM4F120 LaunchPad, allows use of click add-on boards from mikroElektronika on Stellaris LM4F120 LaunchPad
Dimensions: 1125 mm x 1100 mm
Interface Type: mikroBus
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: mikroBUS
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.