MIKROE-1296

Mikroe
932-MIKROE-1296
MIKROE-1296

Mfr.:

Description:
Daughter Cards & OEM Boards 4-20mA T click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€26.66 €26.66

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Current Loop Transmitters
mikroBUS socket
Brand: Mikroe
Description/Function: 4-20mA T Click is an add-on board in mikroBUS form factor
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Series: Wired-4-20mA-Click
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ADuM1411, XTR116
Tradename: mikroBUS
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.