NMTC-S20200XFYHSAY-10B

Microtips Technology
668-NMTCS202XFSAY10B
NMTC-S20200XFYHSAY-10B

Mfr.:

Description:
LCD Character Display Modules & Accessories Yl/Grn Transflective 20 x 2 CHAR LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€20.73 €20.73
€15.64 €156.40
€13.14 €1,314.00
€12.16 €6,080.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transflective
20 x 2
116 mm x 37 mm x 14.5 mm
82.2 mm 18.2 mm
STN
LED Yellow-Green
Yellow-Green
4.5 V
Bulk
Brand: Microtips Technology
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 75.092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY