NMTC-S0802XRYHS-13

Microtips Technology
668-NMTCS0802XRYHS13
NMTC-S0802XRYHS-13

Mfr.:

Description:
LCD Character Display Modules & Accessories Yl/Grn Reflective

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.26 €8.26
€6.20 €62.00
€5.06 €506.00
€4.57 €2,742.00
€4.40 €5,280.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Reflective
8 x 2
58 mmx 32 mm x 18 mm
38 mm x 16 mm
STN
None
4-bit, 8-bit Data Bus
Yellow-Green
4.5 V
Bulk
Brand: Microtips Technology
Product Type: LCD Character Displays
Factory Pack Quantity: 600
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 19.801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY