ZL30733LDG1

Microchip Technology
579-ZL30733LDG1
ZL30733LDG1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 3-channel, 10-output 1588 timing card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€55.76 €55.76
€46.68 €1,167.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Synthesizer/Jitter Cleaner
10 Output
750 MHz
CMOS, Differential
Differential, Single-Ended
VQFN-64
1.25 GHz
1.8 V
3.3 V
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Network Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Type: SyncE Network Synchronizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310075
ECCN:
EAR99

ZL3073x Network Synchronizers

Microchip Technology ZL3073x Network Synchronizers are solutions that feature four, five, six, seven, and eight independent DPLLs and five extremely low output jitters. These synchronizers are available along with IEEE 1588-2008 Precision Time Protocol Stack and synchronization algorithm software modules. The ZL3073x synchronizers feature <100ps input-to-output alignment, easy-to-use evaluation/programming software, and automatic self-configuration at power-up from internal Flash memory. These synchronizers operate at 1.25GHz maximum input frequency, 750MHz maximum output frequency, and 1.8V to 3.3V supply voltage range. The ZL3073x synchronizers are ideal for applications such as 5G distributed units, centralized units, radio units, 5G SyncE, and IEEE1588 timing card/line card applications.