ZL30143GGG2

Microchip Technology
494-ZL30143GGG2
ZL30143GGG2

Mfr.:

Description:
Clock Generators & Support Products pb Free 10GbE Dual SyncE and Telecom DPLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€43.84 €43.84
€43.60 €436.00
€41.82 €1,045.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Synchronizer
14 Output
100 MHz
622.08 MHz
CABGA-100
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Clock Generators
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

Timing and Synchronisation ICs

Microsemi's Timing and Synchronization ICs offer a complete portfolio of timing products for high-performance network synchronization. The portfolio includes including Digital Phase Locked Loops (DPLL), low-jitter clock generator ICs and high-performance timing ICs for diverse frequency conversion and frequency synthesis applications. Microsemi is the market leader in network synchronization with a industry leading portfolio focused on timing for Packet networks (SyncE & IEEE1588) and OTN systems.
Learn More