VS-709-ECE-SAAN-P2/R5

Microchip Technology
711-VS709ECESAANP2R5
VS-709-ECE-SAAN-P2/R5

Mfr.:

Description:
SAW Oscillators 622.08MHz to 672.16M 3.3Volt -40 to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 200
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
€34.91 €13,964.00

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SAW Oscillators
RoHS:  
VCSO
622.08 MHz, 672.162712 MHz
3.3 V
3.3 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.8 mm
VS709
Reel
Brand: Microchip Technology
Mounting Style: SMD/SMT
Factory Pack Quantity: 200
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542319000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8542311000
MXHTS:
8541600100
ECCN:
EAR99