VRF164FL

Microchip Technology
579-VRF164FL
VRF164FL

Mfr.:

Description:
RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 600 W 30 MHz T2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€433.60 €4,336.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF MOSFET Transistors
N-Channel
Si
75 A
180 V
17 dB
+ 200 C
Screw Mount
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Forward Transconductance - Min: 20 mOhm
Pd - Power Dissipation: 1.75 kW
Product Type: RF MOSFETs
Factory Pack Quantity: 1
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 40 V, 40 V
Vgs th - Gate-Source Threshold Voltage: 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290075
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP