TC7107IPL

Microchip Technology
579-TC7107IPL
TC7107IPL

Mfr.:

Description:
LED Display Drivers w/LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.38 €12.38
€10.30 €309.00
€9.37 €937.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Display Drivers
RoHS:  
3.5 Digit
24 Segment
PDIP-40
1.8 mA
Through Hole
- 25 C
+ 85 C
TC7107
Tube
Brand: Microchip Technology
Number of LEDs: 7 LED
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.23 W
Product Type: LED Display Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP