SY89311UMG-TR

Microchip Technology
998-SY89311UMGTR
SY89311UMG-TR

Mfr.:

Description:
Buffers & Line Drivers 2.5V/3.3V/5V Ultra-small 1:2 LVPECL Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,750

Stock:
2,750 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€4.69 €4.69
€3.91 €97.75
€3.53 €353.00
€3.52 €880.00
€3.50 €1,750.00
Full Reel (Order in multiples of 1000)
€3.13 €3,130.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
2 Output
Non-Inverting
MLF-8
+/- 3 V
+/- 5.5 V
30 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Output Type: ECL, LVPECL, PECL
Product Type: Buffers & Line Drivers
Propagation Delay Time: 220 ps, 240 ps
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: SY89311UMG TR
Unit Weight: 732.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99