SST25PF040CT-40I/MF

Microchip Technology
579-ST25PF040CT40IMF
SST25PF040CT-40I/MF

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
€1.14 €2,280.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
TDFN-S-8
SST25PF
4 Mbit
2.3 V
3.6 V
12 mA
SPI
40 MHz
512 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99

SST25PF040C 4Mbit 2.3-3.6V SPI Serial Flash

Microchip Technology SST25PF040C 4Mbit 2.3-3.6V SPI Serial Flash features a four-wire, SPI-compatible interface. This allows a low pin-count package with less board space to lower system costs. The SST25PF040C devices are enhanced with an extended operating voltage of 2.3V to 3.6V. These devices are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability than alternate approaches.