SEC1210T-I/PV-UR2

Microchip Technology
579-SEC1210TIPVUR2
SEC1210T-I/PV-UR2

Mfr.:

Description:
Smart Card Interface ICs Dual Smart Card Brdg UART Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
€3.08 €15,400.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smart Card Interface ICs
RoHS:  
Dual Smart Card Bridge
SPI, UART, USB
3.6 V
5.5 V
55 mA
- 40 C
+ 85 C
SMD/SMT
QFN-24
SEC1210
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99