RE46C141S16F

Microchip Technology
579-RE46C141S16F
RE46C141S16F

Mfr.:

Description:
Smoke Detectors PHOTO SMOKE DET IC W/TEMPORAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 850   Multiples: 850
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.662 €562.70

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smoke Detectors
RoHS:  
CMOS Photoelectric Smoke Detector ASIC with Interconnect
Photoelectric
Temporal Tone
5.5 uA
12 V
Brand: Microchip Technology
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: SOIC-Narrow-16
Packaging: Tube
Product Type: Smoke Detectors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP